Christmas Opening Hours and Delivery Dates here

Panasonic Low Profile Relays DPCO 1A

Panasonic Brand: Panasonic

Ultra-small size, high sensitivity double-pole change-over relays, sealed to allow automatic washing.

  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series
Description Image Product Buy Pricing (Ex VAT) Type Coil Voltage Coil Resistance Contact Configuration Switching Current Length Width Height Mounting Type Operating Temperature Switching Voltage Max (AC)
Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay
Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay
Extended range
Order code: 60-4245
MPN: TQ2-5

49 available to back orderBack-order availability date - 13/01/2026
3+ £1.91
50+ £1.86
100+ £1.81
Price per unit Ex VAT
TQ2-5 Low 5V 178Ω DPCO 62.5VA 14mm 9mm 5mm PCB -40 to +70°C 125V
Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay
Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay
Standard range
Order code: 60-4250
MPN: TQ2-12

Out of stock65 due on 02/01/2026
1+ £2.75
50+ £2.22
100+ £2.12
Price per unit Ex VAT
TQ2-12 Low 12V 1028Ω DPCO 62.5VA 14mm 9mm 5mm PCB -40 to +70°C 125V
Dimensions14 x 9 x 5mm
Contact rating1A at 30V DC, 0.5A at 125V AC
Contact arrangementDouble pole, change over
Contact materialGold-clad silver
Coil consumption5V and 12V: 140mW, 24V: 200mW
Operate/release time3ms max.
Pick-up/drop out voltage75%/10%
Operating life- mechanical108 operations
- electrical2 x 105 (1A 30V DC resistive)


Trustpilot