Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay

Standard range
Order Code:

60-4245

Brand: Panasonic MPN: TQ2-5
Qty Unit Price (Ex VAT)
1+ £1.96
50+ £1.94
100+ £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 22/01/2025

Ultra-small size, high sensitivity double-pole change-over relay from Panasonic, sealed to allow automatic washing.


  • Coil voltage 5V DC
  • Contact current 1A
  • Coil resistance 178R
  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series
Coil Resistance 178Ω
Coil Voltage 5V
Contact Configuration DPCO
Height 5mm
Length 14mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 1A
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Type TQ2-5 Low
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Mike - Friday, January 16, 2009
Amazing, just amazing


Trustpilot