Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panjit 1N5933B Zener Diode 22V 1.5W 5% DO-41

Order Code:  

64-8677

  Copy to clipboard
Brand: Panjit  Copy to clipboard MPN: 1N5933B Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 22V 1.5W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max. Junction Temperature 150°C
Package DO-41
Power Dissipation 1.5W
Zener Voltage 22V

Reviews


Be the first to submit a review

Trustpilot