Panjit DI202 Single Phase Bridge Rectifier 200V 2A DIP

Order Code:

64-8445

Brand: Panjit MPN: DI202

Discontinued


A 2A 200V surface mounting single phase bridge rectifier diode that comes in a 4-pin DIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current (Io) 2A
Case 4-pin DIP
Peak Forward Surge Current (Ifsm) 50A
Peak Reverse Voltage 200V

Reviews


Be the first to submit a review

Trustpilot