Parat 57.000.571 Top-Line Universal Case Without Middle Wall 465 x 180 x 310mm

Order Code:

63-8500

Brand: Parat MPN: 57.000.571 EAN-13: 4006793198814
  • Country of Origin:

Discontinued


This universal case from Parat has been manufactured to a high standard using genuine leather and side walls made from ABS plastic.

Other features include:

1 x rear wall with 1 keep-safe compartment
1 x handle hole
Parat variable locks


  • Colour: black
  • Width: 465mm
  • Depth: 180mm
  • Height: 310mm
  • Calf leather
  • Weight: 2.2kg
  • Manufacturer's part 57.500.571

Tools not included.
Type Universal case
Depth 180mm
Height 310mm
Width 465mm

Reviews


Be the first to submit a review

Trustpilot