Parat 6.582.501.391 Parapro Tool Case With Wheels 580 x 440 x 330mm

Order Code:

63-9050

Brand: Parat MPN: 6.582.501.391 EAN-13: 4006793639713
  • Country of Origin: Italy

Discontinued


This tool case with wheels from Parat has been manufactured with polypropylene and features 3 handles with 2 wheels.

Other features include:

1 x cover plate with:
1 x CP-7-tool holder, Ø 26mm
1 x CP-7-tool holder, Ø 11mm

1 tool board with:
1 x CP-7-tool holder, Ø 11mm
1 x CP-7-tool holder, Ø 15mm
4 x push-in loops

1 x document compartment in lid
1 x large bottom box (height 200mm)
1 x lockable lid holder

Please note: Tools not included.


  • Resistant to air, water and dust
  • Suitable for air travel
  • Colour: black
  • Depth: 440mm
  • Width: 580mm
  • Height: 330mm
  • 84kg maximum load
  • IP67 rated
  • Manufacturer's part 6.582.501.391
Type Parapro tool case
Depth 440mm
Height 330mm
Width 580mm

Reviews


Be the first to submit a review

Trustpilot