Christmas Opening Hours and Delivery Dates here
Paulmann 28819 LED 4W G9 Gold Adjustable Light Colour EEC G 1 pc

Image Representative of Range

Paulmann 28819 LED 4W G9 Gold Adjustable Light Colour EEC G 1 pc

Order Code:

05-7093

Brand: Paulmann MPN: 28819 EAN-13: 4000870288191
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/01/2026

The Paulmann 28819 LED bulb is a monochrome light source with a gold finish, measuring 18 mm in diameter and 55 mm in height. This 4 W bulb is energy efficient, rated EEC G on the A to G scale, and fits G9 sockets. Ideal for decorative and ambient lighting, it offers a stylish touch to various interior settings.
Type LED (monochrome)
Colour Gold
Dimmable Yes
Base G9
(Ø) 18mm
Colour rendering 820
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2000K
Colour temperature (max.) 3000K
Colour temperature (min.) 2000K
Colour temperature range 2000 - 3000 K
Dim (Ø x H) 18 mm x 55 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Factory colour Clear
Height 55mm
Luminous Flux 270lm
Operating Voltage 230V
Power 4W
Power Factor 0.95
Power Rating 4W
Product lifespan approx 15000h
Rated luminous flux 270lm
Total luminous flux 270lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot