Christmas Opening Hours and Delivery Dates here

Paulmann 50048 YourLED Controller 12V Plastic Zigbee Smart Home Lighting

Order Code:

05-7120

Brand: Paulmann MPN: 50048 EAN-13: 4000870500484
Qty Unit Price (Ex VAT)
1+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Paulmann 50048 YourLED Controller is a compact, plastic device with dimensions of 95 x 38 x 28 mm, designed to manage 12 V LED strips. It is ideal for cupboard lighting, allowing customisation of strip lights in various settings. This controller helps integrate lighting solutions seamlessly with Conrad Connect systems.
Type Controller
Power 60W
Voltage 12V
Cloud integration Alexa
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 95 x 38 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Length 95mm
Material Plastic
Product lifespan approx 30.000h
Protection Class III
Transfer Standard (Smart Home) ZigBee
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot