Christmas Opening Hours and Delivery Dates here

Paulmann 70618 Connector Set Plastic Fits MaxLED System 2 Pcs 2x1.35x0.45cm

Order Code:

05-7193

Brand: Paulmann MPN: 70618 EAN-13: 4000870706183
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 13/01/2026

The Paulmann connector set, model 70618, is made of plastic and includes two connectors with dimensions of 2 x 1.35 x 0.45 cm. It is designed for connecting LED strip lights, providing a seamless and reliable link for cupboard lighting or other strip light applications. This set ensures easy installation and optimal performance for LED strip lighting setups.
Type Connector set
Colour White
Power 144W
Dimensions (L x W x H) 2 x 1.35 x 0.45 cm
Energy efficiency rating n.rel.
Height 0.45cm
Length 2cm
Material Plastic
Width 1.35cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot