Christmas Opening Hours and Delivery Dates here

Paulmann 76999 Tuni Cordless LED Torch IP44 Warm White USB-C Charge

Order Code:

05-7242

Brand: Paulmann MPN: 76999 EAN-13: 4000870769997
  • Quickly find another product in this range by Colour:

    Black (matt) White (matt)
Qty Unit Price (Ex VAT)
1+ £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
706 available to back orderBack-order availability date - 09/01/2026

Paulmann's 76999 Tuni is a versatile cordless LED torch with a power rating of 2.8W, emitting warm white light. As an outdoor lamp, it's ideal for garden lighting, providing portable and efficient illumination. This desktop light is perfect for use as both a garden light and outdoor lighting solution.
Type Cordless LED torch
Dimmable Yes
Power 2.8W
(Ø) 110mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour White (matt)
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 110 mm x 350 mm
Height 350mm
IP Rating IP44
Luminous Flux 170lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Rating per bulb 2.8W
Total luminous flux 170lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot