Christmas Opening Hours and Delivery Dates here

Paulmann 78946 HomeSpa Casca LED Ceiling Light 16W Adjustable Light Colour

Order Code:

05-7262

Brand: Paulmann MPN: 78946 EAN-13: 4000870789469
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

Manufactured by Paulmann, the 78946 HomeSpa Casca is an LED ceiling light designed for indoor use. This ceiling lighting fixture is ideal for enhancing bedroom ambience with its sleek and modern white finish. Its energy-efficient LED design provides bright, long-lasting illumination suitable for various living spaces.
Type LED ceiling light
Colour White
Dimmable Yes
Power 16.00W
Voltage 230V
(Ø) 300mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Colour temperature range 3000 - 6500 K
Dimensions (Ø x H) 300 mm x 71 mm
Energy efficiency rating n.rel.
Height 71mm
IP Rating IP44 (ceiling-mount)
Light bulb included Yes
Luminous Flux 1500.00lm
Material Metal
Number of bulbs 1
Product lifespan approx 30000h
Protection Class II
Rating per bulb 16W
Recess depth 0mm
Recess diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 2300lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot