Christmas Opening Hours and Delivery Dates here

Paulmann 78950 HomeSpa Selo Clip Lamp Warm White Chrome Splash-Proof

Order Code:

05-7264

Brand: Paulmann MPN: 78950 EAN-13: 4000870789506
Qty Unit Price (Ex VAT)
1+ £42.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 14/01/2026

The Paulmann HomeSpa Selo 78950 Clip lamp offers warm white LED lighting, perfect for wet rooms and lavatories. Manufactured by Paulmann, this waterproof clip lamp features a sleek chrome finish, designed to complement modern bathroom aesthetics. Ideal for bathroom wall lighting, it combines practicality with style for a versatile lighting solution.
Type Clip lamp
Colour Chrome
Dimmable Yes
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Depth 150mm
Dimensions (W x H x D) 300 x 37 x 150 mm
Energy efficiency rating n.rel.
Height 37mm
IP Rating IP44
Light bulb included Yes
Material Aluminium
Number of bulbs 1
Product lifespan approx 30000h
Protection Class II
Total luminous flux 420lm
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot