Christmas Opening Hours and Delivery Dates here

Paulmann 79693 Lento LED Pendant Light 37W Black Glossy Height-Adjustable

Order Code:

05-7283

Brand: Paulmann MPN: 79693 EAN-13: 4000870796931
Qty Unit Price (Ex VAT)
1+ £247.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 04/02/2026

The Paulmann Lento 79693 is a sleek LED pendant light featuring a monochrome design with a glossy black finish and a built-in 37 W LED. This modern ceiling light is ideal for indoor settings, providing stylish and efficient lighting in both living and dining rooms. Its elegant design makes it a perfect choice for contemporary living room and dining room lighting arrangements.
Type LED pendant light
Colour Black (glossy)
Power 37W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 100 x 3.5 x 2.5 cm
Energy efficiency rating n.rel.
Height 2.5cm
Length 100cm
Light bulb included Yes
Luminous Flux 4400lm
Misc Attribute Oval
Number of bulbs 1
Pendulum length (max.) 150cm
Protection Class II
Radiation angle 115°
Rating per bulb 37W
Total luminous flux 4400lm
Width 3.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot