Christmas Opening Hours and Delivery Dates here

Paulmann 79815 Aptare LED Pendant Light 18W Brushed Aluminium Remote дейді

Order Code:

05-7291

Brand: Paulmann MPN: 79815

Discontinued


The Paulmann Aptare 79815 is an LED pendant light featuring a 18W monochrome LED and a brushed aluminium finish. It is ideal for indoor settings such as living rooms and dining rooms, providing efficient and stylish ceiling lighting. This pendant light is perfect for modern spaces, enhancing the ambience with its sleek design.
Type LED pendant light
Colour Aluminium (brushed)
Dimmable Yes
Power 18W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 2700K
Depth 50mm
Dimensions (W x H x D) 1800 x 1500 x 50 mm
Durability rating 30000h
Energy efficiency rating n.rel.
External length 50mm
External Width 1800mm
Height 1500mm
IP Rating IP20
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 1900lm
Luminous flux (Φ) per unit 1900lm
Material Metal
Material properties brushed
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Output Rating 18VA
Pendulum length (max.) 150cm
Power Consumption 45W
Product lifespan approx 30000h
Protection Class II
Rating per bulb 18W
Total luminous flux 1900lm
Transfer Standard (Smart Home) ZigBee
Width 1800mm

You may also like


Trustpilot