Christmas Opening Hours and Delivery Dates here

Paulmann 79863 MaxLED LED Strip 24V 5m Warm White Tunable Light Strip

Order Code:

05-7325

Brand: Paulmann MPN: 79863 EAN-13: 4000870798638
Qty Unit Price (Ex VAT)
1+ £35.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Paulmann offers the 79863 LED strip, a 5-metre warm white light emitting diode strip with a 24 V plug. This LED strip is ideal for illuminating spaces with soft, ambient lighting and is often used in cupboard lighting or accentuating furniture. Suitable for various home and commercial applications, it enhances any area with its energy-efficient glow.
Type LED strip
Colour Silver
Power 17.50W
Voltage 24V
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5 m x 12 mm x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP20
Length 5m
Luminous Flux 1350lm
Luminous flux (Φ) per unit 1350lm
Material Plastic
Min. colour temperature 2700K
Power Consumption 17.50W
Product lifespan approx 30000h
Protection Class III
Rating per bulb 0W
Total luminous flux 1350lm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot