Christmas Opening Hours and Delivery Dates here

Paulmann 79865 MaxLED 1m Strip RGBW Powerful Mood-Lighting LED Strip

Order Code:

05-7327

Brand: Paulmann MPN: 79865 EAN-13: 4000870798652
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 03/02/2026

Paulmann 79865 is a 1-meter RGBW LED strip light, featuring vibrant illumination with a plug included for easy setup. Designed for versatile use, it is perfect for cupboard lighting, accentuating displays or enhancing room ambience. The strip offers a modern touch through its energy-efficient, colour-changing functionalities.
Type LED strip
Colour Silver
Power 7W
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 12 mm x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP20
Length 1m
Luminous flux (Φ) per unit 270lm
Material Plastic
Power Consumption 7W
Protection Class II
Total luminous flux 270lm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot