Christmas Opening Hours and Delivery Dates here

Paulmann 79883 MaxLED LED Strip 24V 2.5m RGBW IP44 Colour Change

Order Code:

05-7341

Brand: Paulmann MPN: 79883 EAN-13: 4000870798836
Qty Unit Price (Ex VAT)
1+ £30.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Paulmann 79883 LED strip features a 24 V power supply and a length of 2.5 metres, offering RGBW lighting options. This versatile LED strip is ideal for cupboard lighting and other decorative interior applications. Perfect for creating ambience, it combines energy-efficient performance with modern aesthetics.
Type LED strip
Colour Silver
Power 17W
Voltage 24V
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12 mm x 3 mm
Energy efficiency rating n.rel.
Height 3mm
IP Rating IP44
Length 2.5m
Luminous flux (Φ) per unit 675lm
Material Plastic
Power Consumption 17W
Protection Class III
Total luminous flux 575lm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot