Christmas Opening Hours and Delivery Dates here

Paulmann 79903 Lento Pendant Light LED White Adjustable Bluetooth Control

Order Code:

05-7346

Brand: Paulmann MPN: 79903 EAN-13: 4000870799031
  • Quickly find another product in this range by Colour:

    Chrome (matt) White
Qty Unit Price (Ex VAT)
1+ £249.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 03/02/2026

The Paulmann Lento BLE Pendell 79903 pendant light is a LED ceiling light designed for indoor use. It provides versatile living room or dining room lighting with modern aesthetics. Ideal for adding a sophisticated touch to your home's pendant light setup.
Type Pendant light
Colour White
Power 10.75W
Voltage 230V
Base LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Depth 35mm
Dimensions (W x H x D) 1000 x 25 x 35 mm
Energy efficiency rating n.rel.
Height 25mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 3570lm
Material Aluminium
Number of bulbs 1
Pendulum length (max.) 15cm
Protection Class II
Rating per bulb 43W
Total luminous flux 3570lm
Width 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot