Christmas Opening Hours and Delivery Dates here

Paulmann 92477 LED Recessed Light Set 19.5W Satin EasyDim 3-Piece

Order Code:

05-7372

Brand: Paulmann MPN: 92477 EAN-13: 4000870924778

Discontinued


The Paulmann 92477 LED recessed light 3-piece set features monochrome LED lighting with a total power of 19.5 W and a satin finish. This recessed lighting solution offers modern and efficient illumination, suitable for both residential and commercial spaces. Designed to be discreetly integrated into ceilings, it is ideal for providing focused and ambient light in kitchens, living rooms, or offices.
Type LED recessed light
Colour Satin
Dimmable Yes
Power 19.5W
Voltage 230V
(Ø) 51.00mm
Bulb base Coin
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dimensions (Ø x H) 51.00 mm x 30.00 mm
Durability rating 30000h
Energy efficiency rating n.rel.
Height 30.00mm
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 630lm
No. of lights 3
Number of bulbs 3
Number of lights 3
Number of lights (max.) 3
Outside Ø 51
Power Consumption 6W
Power Rating 6.5W
Product lifespan approx 30000h
Protection Class II
Rated luminous flux 630lm
Rating per bulb 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 2s

Trustpilot