Christmas Opening Hours and Delivery Dates here

Paulmann 93370 Spircle LED Recessed Lamp Black Swivel Rotation 360°

Order Code:

05-7425

Brand: Paulmann MPN: 93370 EAN-13: 4000870933701
Qty Unit Price (Ex VAT)
1+ £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 12/01/2026

The Paulmann 93370 Spircle LED recessed light features an 8 W built-in monochrome LED with a sleek black matt finish. This recessed spotlight is ideal for modern lighting applications where discreet yet effective illumination is desired. It is perfect for use in residential and commercial settings, offering energy-efficient lighting solutions.
Type LED recessed light
Colour Black (matt)
Power 8W
Voltage 230V
(Ø) 78mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (Ø) 78 mm
Energy efficiency rating n.rel.
IP Rating IP20
Light bulb included Yes
Luminous Flux 780lm
Material Aluminium
Number of bulbs 1
Protection Class II
Radiation angle 38°
Rating per bulb 8W
Recess depth 45mm
Recess diameter 64mm
Recess dimensions A x B 64mm
Recess length 64mm
Recess width 0mm
Total luminous flux 780lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot