Christmas Opening Hours and Delivery Dates here

Paulmann 94473 LED Recessed Light Set 18W Matte Black 3-Piece

Order Code:

05-7581

Brand: Paulmann MPN: 94473 EAN-13: 4000870944738
Qty Unit Price (Ex VAT)
1+ £40.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 13/01/2026

Paulmann's 94473 LED recessed light 3-piece set features monochrome lighting with a total power of 18 W, designed in a sleek matt black finish. These recessed spotlights are ideal for modern interior spaces, providing efficient and discreet lighting solutions. Typically used in residential or commercial environments, they offer versatile illumination while blending seamlessly with contemporary decor.
Type LED recessed light
Colour Black (matt)
Dimmable No
Power 18W
Voltage 230V
(Ø) 78.00mm
Bulb base Coin
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dimensions (Ø) 78.00 mm
Durability rating 30000h
Energy efficiency rating n.rel.
IP Rating IP44
Light bulb included Yes
Luminous Flux 460lm
Material properties matt
Number of bulbs 3
Number of lights 3
Number of lights (max.) 3
Product lifespan approx 30000h
Protection Class II
Radiation angle 100°
Rating per bulb 6W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot