Christmas Opening Hours and Delivery Dates here

Paulmann 94607 Bartja Solar Desk Light 1.6W Warm White Black IP44

Order Code:

05-7595

Brand: Paulmann MPN: 94607 EAN-13: 4000870946077
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 04/02/2026

Paulmann offers the 94607 Bartja Solar desk light, featuring a 1.6 W LED that emits a warm white glow. This versatile desk light is ideal for outdoor garden settings, providing efficient LED lighting powered by solar energy. Its sleek black design makes it a stylish and practical choice for enhancing garden lighting.
Type Solar desk light
Power 1.6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 2700K
Height 240mm
IP Rating IP44
Light bulb included Yes
Light duration (max.) 25h
Luminous Flux 80lm
Misc Attribute Lantern (free-standing)
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Rating per bulb 1.6W
Rechargeable 1x 3.7 V (2200 mAh)
Rechargeable battery capacity (details) 2200mAh
Total luminous flux 80lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot