Christmas Opening Hours and Delivery Dates here

Paulmann 96816 URail Pendant Lento Black Matt High Lumen Adjustable Light

Order Code:

05-7677

Brand: Paulmann MPN: 96816 EAN-13: 4000870968161
Qty Unit Price (Ex VAT)
1+ £205.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 03/02/2026

The Paulmann URail Pendel Lento is a high voltage mounting rail light in a matte black finish. Designed for use in URail systems, it offers flexibility and modern styling for customised lighting solutions. Ideal for home or commercial applications, it enhances the ambience with both functionality and aesthetics.
Type High voltage mounting rail light
Colour Black (matt)
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W) 37 mm x 1000 mm
Energy efficiency rating n.rel.
IP Rating IP20
Length 37mm
Luminous Flux 4130lm
Material Metal
Number of bulbs 1
Protection Class II
Rating per bulb 41W
Series URail
Total luminous flux 4130lm
Width 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot