Christmas Opening Hours and Delivery Dates here

Paulmann 99930.0 Calla LED Recessed Bathroom Light 6.5W IP65 White Matt

Order Code:

05-7755

Brand: Paulmann MPN: 99930 EAN-13: 4000870999301
Qty Unit Price (Ex VAT)
1+ £21.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Paulmann's Calla LED bathroom recessed light is a 6.5W fixture with an IP65 rating, designed specifically for wet areas. Its white, matt finish provides a sleek appearance, while its recessed design ensures a seamless integration into bathroom or wet room ceilings. Ideal for lavatory lighting, this fixture offers reliable and stylish illumination in moisture-prone environments.
Type LED bathroom recessed light
Colour White (matt)
Power 6.5W
Voltage 230V
(Ø) 90mm
Colour temperature (Kelvin) 4000K
Dimensions (Ø) 90 mm
Energy efficiency rating n.rel.
IP Rating IP65
Light bulb included Yes
Luminous Flux 465lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Outside Ø 90mm
Protection Class II
Protection screen Satinised
Radiation angle 100°
Rating per bulb 6.5W
Recess depth 45mm
Recess diameter 68mm
Swivel range (max.) 30°
Total luminous flux 465lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot