PB Fastener 096 0955 599 01-X Ratchet Rivet 5.5x8.5x1.7mm Black, Pack of 10

Image Representative of Range

PB Fastener 096 0955 599 01-X Ratchet Rivet 5.5x8.5x1.7mm Black, Pack of 10

Standard range
Order Code:

49-0879

Brand: PB Fastener MPN: 096 0955 599 01-X
Qty Unit Price (Ex VAT)
1+ £2.83
10+ £2.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in Stock, despatched in 4 days

These Black Ratchet Rivets from PB Fastener & Components are ideal for fixing two or more materials together, giving a tidy finish to both sides of the accessible piece.

When the two identical parts of the rivets are pushed together, a secure assembly is made that cannot be tampered with, which makes these rivets ideal for a host of industries and equipment, including domestic appliances and audio equipment.


  • Supplied in pack of 10
  • Black colour
  • For 5.5mm hole
  • Simple to use - just push together
  • 8.9 to 12.9mm sheet size
  • Manufacturer's part 096 0955 599 01-X
Type Ratchet rivet
Quantity 10
Size M5.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot