PB Fastener 409562 Push Rivets 6 x 11 x 3 x 8mm - Black
Image Representative of Range

PB Fastener 409562 Push Rivets 6 x 11 x 3 x 8mm - Black

Standard range
Order Code:

49-0877

Brand: PB Fastener MPN: 409562
Qty Unit Price (Ex VAT)
1+ £0.179
10+ £0.146
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 12/12/2024

These Black Push Rivets 5.05 x 9 x 2 x 5.5mm from PB Fastener & Components have a two-prong design and can be easily applied from one side of an assembly to affix two panels together quickly.


  • Black colour
  • Plastic material
  • 8mm long
  • Simple 'push-on' design
  • Manufacturer's part 409562
Material PA
Panel Thickness 3.5 to 5.5mm
Quantity 1
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot