Site: Industry
Currency: GBP    
PB Fastener 409544 Push Rivets 4 x 8 x 2 x 8.5mm - Black

PB Fastener 409544 Push Rivets 4 x 8 x 2 x 8.5mm - Black

PB Fastener
Standard range
Order Code:

49-0875

Brand: PB Fastener MPN: 409544
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.226
10+ £0.185
100+ £0.169
Price per unit Ex VAT
1,600 in Stock, despatched in 4 days

These Black Push Rivets 5.05 x 9 x 2 x 5.5mm from PB Fastener & Components have a two-prong design and can be easily applied from one side of an assembly to affix two panels together quickly.


  • Black colour
  • Plastic material
  • 8.5mm long
  • Simple 'push-on' design
  • Manufacturer's part 409544
Material PA
Panel Thickness 5.5 to 6.5mm
Quantity 1
Size 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C