Sealey PCB25 Professional Conduit Bender

Standard range
Order Code:

94-2327

Brand: Sealey MPN: PCB25 EAN-13: 5054511249743
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Professional folding A-frame conduit bender with vice. Suitable for galvanized and black enamel conduit. Supplied with two machine cast formers - 20 and 25mm, which will bend conduit up to a maximum length of 1100mm. The vice aids cutting lengths and threading. Additional former for Ø32mm conduit available separately, order Model No. PCB32.03.
  • Professional folding A-frame conduit bender with vice.
  • Suitable for galvanized and black enamel conduit.
  • Supplied with two machine cast formers - 20 and 25mm, which will bend conduit up to a maximum length of 1100mm.
  • The vice aids cutting lengths and threading.
  • Additional former for Ø32mm conduit available separately, order Model No. PCB32.03.
  • Model No. PCB25
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot