PCE Instruments PCE-RCM 8 Particle Counter Indoor Air Quality Monitor

Order Code:

10-2028

Brand: PCE Instruments MPN: PCE-RCM 8 EAN-13: 4250348718983
Qty Unit Price (Ex VAT)
1+ £177.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 29/12/2025

The PCE Instruments PCE-RCM 8 is a fine dust detector designed for environmental testing. Manufactured by PCE Instruments, it features precise temperature measurement capabilities. This device is commonly used for monitoring air quality in various settings.
Type Fine dust detector
Accuracy 15%
Calibrated to Manufacturer's standards (no certificate)
Height 35mm
Length 155mm
Reading range 0 - 999 µm
Reading range (max.) 999µm
Reading range (min.) 0µm
Width 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot