Christmas Opening Hours and Delivery Dates here

PCE Instruments PCE-T 260 Tachometer Stroboscope Optical/Mechanical 99999 U/min

Order Code:

10-2042

Brand: PCE Instruments MPN: PCE-T 260 EAN-13: 4250348716835
Qty Unit Price (Ex VAT)
1+ £354.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 02/01/2026

PCE Instruments manufactures the PCE-T 260 tachometer, a versatile device capable of measuring speeds from 0.5 to 19999 U/min mechanically and 5 to 99999 U/min optically. It is ideal for monitoring and testing motor and system speeds in industrial settings. The PCE-T 260 is a reliable choice for ensuring optimal performance and maintenance scheduling.
Type Tachometer
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 207 x 67 x 39 mm
Display LCD
Height 39mm
Length 207mm
Measuring Type Optical
Reading distance 150 - 300mm
Rotational speed (optical) 5 - 99999 U/min
Rotational speed range (max.) 0.5 - 19999 U/min
Rotational speed, mechanical (max.) 19999 U/min
Rotational speed, mechanical (min.) 0.5 U/min
Rotational speed, optical (max.) 99999 U/min
Rotational speed, optical (min.) 5 U/min
RPM accuracy 0.05
Speed resolution 0.5 U/min
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot