<p>The <STRONG>Peak Atlas IT</STRONG> is a fast, comprehensive tool for testing RJ45 based network cabling (such as Cat5, Cat6 etc). Plug one end of your cabling into the <STRONG>Atlas IT</STRONG> and the other end into one of the supplied miniature terminators and let the <STRONG>Atlas IT</STRONG> analyse the cable run.<BR><BR>It will identify the connection configuration (straight through, crossover, token ring and many other types). It will also tell you if there are any faults such as open, short or miss-wired connections. When not testing cables, the Atlas IT will even list the full connection details (including wire colours) of the most common cable types.<BR><BR>The Atlas IT is supplied in its own padded carry case together with 2 terminators, 2 patch cables (to allow for socket testing), user guide, laminated Ethernet chart (detailing 8 most common wiring patterns) and a spare battery.</p>
- Automatic pattern identification for many wiring configurations (such as 4 & 8 wire straight through, 4 & 8 wire crossover, 6 wire voice/data, Linn Audio, Token Ring, Twisted Cisco)
- Cable wiring configuration can be identified even if there are wiring faults
- Displays full connection pattern of the cable under test
- Compatible with optional identified terminators allowing for the extra feature of multiple cable run numbering
- Compatible with RJ45 based Cat5/6 connections
- Supplied with 2 patch cables for socket and patch panel testing
- Displays cable-making instructions when not testing cables
- Terminators are very small, ideal for use in cramped conditions
- Auto power-on and power-off
- Complete with laminated full colour ether connection chart for 8 common wiring configurations
- Supplied in carry case
- Supports cable lengths of up to 150m (500ft)
- Supplied with fitted battery, spare battery and user guide
- Uses alkaline battery GP23A, MN21 (12V remote control/lighter type)