Christmas Opening Hours and Delivery Dates here

Pepperl & Fuchs 3RG4023-3AG33-PF & NO Cylindrical M12 Connector Inductive Sensor

Order Code:

51-0222

Brand: Pepperl+Fuchs MPN: 3RG4023-3AG33-PF

Discontinued


An M18 size inductive proximity switch with a switching distance of 8.0mm.
  • Reverse polarity protection
  • Short-circuit protection
  • LED Indication
Connection M12 connector
Contact Configuration NO
Operating Temperature –25 to +85°C
Operating Voltage (DC) –25 to +85V
Output PNP
Protection Type IP67
Sensor Type Inductive proximity
Size M18
Switching Frequency 1500Hz

Trustpilot