Site: Industry
Currency: GBP    
Peter Electronic 2T000.23037 1 Phase Frequency Inverter

Image Representative of Range

Peter Electronic 2T000.23037 1 Phase Frequency Inverter

Peter Electronic
Standard range
Order Code:

63-8234

Brand: Peter Electronic MPN: 2T000.23037 EAN-13: 4016138977332
Qty Unit Price (Ex VAT)
1+ £250.39
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This 0.37kW 1-phase AC drive is a DIN rail mounting unit with a space-saving design and features easy installation and programming. Additional features such as RS485 Modbus interface, digital keypad with speed potentiometer, a PWM clock frequency of 1 to 16kHz and adjustable fixed frequencies make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.
  • Integrated motor overload protection
  • Fault memory
  • Integrated PI controller
  • Voltage vector control
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C