These 1-phase AC drives are DIN rail mounting units with a space-saving design and feature easy installation and programming. Additional features such as RS485 Modbus interface, digital keypad with speed potentiometer, a PWM clock frequency of 1 to 16kHz and adjustable fixed frequencies make these inverters suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.
Order code | 63-8233 | 63-8234 | 63-8235 | 63-8236 | 63-8240 |
Part number | FUS 020/L5 | FUS 037/L5 | FUS 075/L5 | FUS 150/L5 | FUS 220/L5 |
Motor shaft power | 0.2kW | 0.37kW | 0.75kW | 1.5kW | 2.2kW |
Mains voltage | 230V AC 1Φ | 230V AC 1Φ | 230V AC 1Φ | 230V AC 1Φ | 230V AC 1Φ |
Output current | 1.8A | 2.6A | 4.3A | 7.5A | 10.5A |
Frequency setting range | 0 to 650Hz | 0 to 650Hz | 0 to 650Hz | 0 to 650Hz | 0 to 650Hz |
Ramp-up/down time | 0 to 3600s | 0 to 3600s | 0 to 3600s | 0 to 3600s | 0 to 3600s |
Operating temperature | -10°C to +40°C | -10°C to +40°C | -10°C to +40°C | -10°C to +40°C | -10°C to +40°C |