Peter Electronic 2T000.23220 1 Phase Frequency Inverter

Peter Electronic 2T000.23220 1 Phase Frequency Inverter

Peter Electronic
Order Code:

63-8240

Brand: Peter Electronic MPN: 2T000.23220 EAN-13: 4016138977516

Discontinued


This 2.2kW 1-phase AC drive is a DIN rail mounting unit with a space-saving design and features easy installation and programming. Additional features such as RS485 Modbus interface, digital keypad with speed potentiometer, a PWM clock frequency of 1 to 16kHz and adjustable fixed frequencies make this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, textile machines, woodworking machines, conveying systems, printing machinery, packaging systems, etc.
  • Integrated motor overload protection
  • Fault memory
  • Integrated PI controller
  • Voltage vector control
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C