Christmas Opening Hours and Delivery Dates here

Peter Electronic 2T101.23037 1 Phase Frequency Inverter

Order Code:

63-8241

Brand: Peter Electronic MPN: 2T101.23037 EAN-13: 4016138977394
Qty Unit Price (Ex VAT)
1+ £497.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

This IP66 rated 0.37kW 1-phase AC drive is a DIN rail mounting unit that is easy to install and operate. Features such as V/F-characteristics control, detachable operating unit, integrated Modbus RTU, a PWM clock frequency of 1 to 16kHz and integrated braking chopper make this inverter suitable for all applications where exposure to extreme environmental conditions is expected, the IP66 housing providing full protection against dust, electrical shock, strong jets of water, etc.
  • Open-loop vector control (150% start torque at 1Hz)
  • Safety stop and fire mode
  • Integrated PI controller
  • Built-in SPS function
  • 150% Overload for 60s
  • Control and setpoint via terminals, operating unit or BUS systems
  • Potential-free control and signalling contacts
  • Integrated mains filter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot