Christmas Opening Hours and Delivery Dates here

PFERD 11610204 Chainsaw File flat blunt 200mm rectangular 2 sides

Order Code:

05-7933

Brand: PFERD MPN: 11610204 EAN-13: 4007220174937
Qty Unit Price (Ex VAT)
1+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The PFERD 11610204 is a depth limiter file designed to precisely adjust saw chains. With a length of 200 mm, it features a flat and blunt cut ideal for chainsaw maintenance. It is commonly used by professionals for sharpening and ensuring optimal cutting performance of chainsaws.
Type Chainsaw sharpener
Length 200mm
Cut Type 2
Dim (L x W x H) 200 x 20 x 3.5 mm
Height 3.5mm
Material Suitability Steel
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot