Christmas Opening Hours and Delivery Dates here

Philips 173154716 Calgary LED Outdoor Wall Light with Motion Sensor 3W

Order Code:

05-9782

Brand: Philips MPN: 173154716 EAN-13: 8718696125922
Qty Unit Price (Ex VAT)
1+ £46.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

Philips Lighting manufactures the Calgary 173154716, a 3 W stainless steel LED outdoor wall light with a motion detector. This energy-efficient fixture is ideal for enhancing security and visibility in garden and outdoor areas. Its sleek design and durable construction make it perfect for modern exterior settings.
Type LED outdoor wall light (+ motion detector)
IP Rating IP44
Power 3W
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Coverage max. (width) 6m
Dim (L x W x H) 12.2 x 9.4 x 13 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 13cm
Length 12.2cm
Light bulb included Yes
Luminous Flux 320lm
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 140°
Protection Class II
Rating per bulb 3W
Recess diameter 0mm
Total luminous flux 320lm
Width 9.4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot