Christmas Opening Hours and Delivery Dates here

Philips 3029 AAA Rechargeable NiMH Batteries 700mAh 1.2V Pack of 4

Order Code:

05-9438

Brand: Philips MPN: 3029 EAN-13: 8710895962902
  • Quickly find another product in this range by Capacity:

    700mAh 900mAh
Qty Unit Price (Ex VAT)
1+ £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 04/02/2026

Philips HR03 AAA battery (rechargeable) is a NiMH battery with a capacity of 700 mAh and a voltage of 1.2 V. It is typically used in small electronic devices such as remote controls, clocks, and flashlights. The pack contains four rechargeable AAA batteries, providing a reliable power source for everyday needs.
Battery Size AAA
Capacity 700mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot