Christmas Opening Hours and Delivery Dates here

Philips 8719514388512 Hue Wall Light Inara Warm White LED Outdoor EEC:G

Order Code:

06-1125

Brand: Philips MPN: 8719514388512
Qty Unit Price (Ex VAT)
1+ £137.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Philips Lighting Hue White Inara wall light offers wireless and remote control capabilities. It features 7 W LED lights with warm white illumination, suitable for creating a cosy ambiance. Ideal for residential spaces, this wall light enhances both interior and exterior lighting experiences.
Type Wall light
IP Rating IP44
Power 7W
Base E-27
Bulb Type LED (monochrome)
Colour Warm white
Data exchange Bidirectional (bi)
Dimmable Yes
Energy efficiency rating G (A - G)
Factory colour Black
Height 277mm
Length 219mm
Light bulbshape Bulb shape
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Power supply (LOV) mains-powered
Series Hue
Total luminous flux 550lm
Transfer Standard (Smart Home) ZigBee
Width 256mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot