Christmas Opening Hours and Delivery Dates here

Philips 8719514431195 Einstein LED Desk Light 15W Grey with Daylight Sensor

Order Code:

05-9513

Brand: Philips MPN: 8719514431195
Qty Unit Price (Ex VAT)
1+ £175.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Philips Lighting's Einstein DSK602 RD is a 15 W LED desk light in grey. This versatile table lamp is ideal for reading or studying in bedrooms and dining rooms. Designed for functionality, the Philips Lighting 8719514431195 LED desk light optimises illumination efficiency.
Type LED desk light
Power 15W
Base LED
Bulb Type LED (monochrome)
Colour Grey
Colour temperature (Kelvin) 2800K
Depth 260mm
Dimensions (L x W x H) 260 x 280 x 450 mm
Height 450mm
IP Rating IP20
Length 260mm
Light bulb included Yes
Light features Dimmable
Material Metal
Misc Attribute Circular
Operating Voltage 230V
Protection Class II
Rating per bulb 15.0000000000000W
Total luminous flux 630lm
Width 280mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot