Christmas Opening Hours and Delivery Dates here

Philips 8720169301054 Pebblo LED Ceiling Light 10W White Warm 2700K Light

Order Code:

05-9724

Brand: Philips MPN: 8720169301054
Qty Unit Price (Ex VAT)
1+ £87.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

Philips 8720169301054 Pebblo LED ceiling light is a monochrome, 10 W indoor lighting solution. This white ceiling light is known for its sleek design and energy efficiency. It is ideal for bedroom lighting, providing a modern and minimalist aesthetic.
Type LED ceiling light
Colour White
Power 10W
Voltage 230V
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy efficiency rating n.rel.
Height 53.00mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 1850.00lm
Material Plastic
Number of bulbs 1
Protection Class II
Rating per bulb 10W
Total luminous flux 1850lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot