Site: Industry
Currency: GBP    
Phoenix Contact 1139227 UCS 125-87-F-GD-RPI4B 7035

Phoenix Contact 1139227 UCS 125-87-F-GD-RPI4B 7035

Phoenix Contact
Standard range
Order Code:

75-1224

Brand: Phoenix Contact MPN: 1139227 EAN-13: 4063151086459
Qty Unit Price (Ex VAT)
1+ £34.14
5+ £33.12
10+ £29.96
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 3 days

The Phoenix UCS 1139227 is designed for use as a complete housing for Raspberry Pi applications.

The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 4 Model B, and screws for securing the housing and PCB in position.

Light Grey housing with turquoise blue corner inserts.



Please note: Raspberry Pi not included.


  • Compatible with Raspberry Pi 4 Model B
  • Colour: Light Grey with turquoise blue corner inserts
  • Dimensions: W125mm x H87mm x D47mm
  • Circuit Board Dimensions: 100mm x 62mm (maximum)
  • Adhesive Pi fixing pads included
  • Screw fixings included
  • IP20 Ingress Protection
  • Flammability rating: UL94,V-0
  • RoHS compliant


Colour Light Grey/Turquoise
Enclosure Height 87mm
Enclosure Length 47
Enclosure Width 125mm
External Features Side panel cut-outs
Internal Features Screws Supplied
Material Polycarbonate
Depth 47mm
Flame Resistance UL94,V-0
IP rating IP20
Type Raspberry Pi enclosure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C