Site: Industry
Currency: GBP    
UCS 145-125-F-GD-RPI 9005

UCS 145-125-F-GD-RPI 9005

The Phoenix Universal Case System (UCS) range of enclosures are designed for use as complete housings for Raspberry Pi applications.
The range includes housings suitable for use with Raspberry Pi 2, Pi 3 and Pi 4 Model B.

The modular design allows a high degree of flexibility in application.
Available in either Black or Light Grey polycarbonate with turquoise blue corner inserts, in a range of sizes to suit most applications.
The housings comprise two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 2, Pi 3 or Pi 4, and screws for securing the housing and PCB in position.

  • Colour: Black or Light Grey
  • Screws and Adhesive pads included
  • IP20 Ingress Protection
  • Flammability rating: UL94,V-0
  • RoHS compliant


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C