Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.14 |
5+ | £33.12 |
10+ | £29.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Phoenix UCS 1139237 is designed for use as a complete housing for Raspberry Pi applications.
The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 4 Model B, and screws for securing the housing and PCB in position.
Black housing with turquoise blue corner inserts.
Please note: Raspberry Pi not included.
Colour | Black/Turquoise |
---|---|
Enclosure Height | 87mm |
Enclosure Length | 47 |
Enclosure Width | 125mm |
External Features | Side panel cut-outs |
Internal Features | Screws Supplied |
Material | Polycarbonate |
Depth | 47mm |
Flame Resistance | UL94,V-0 |
IP Rating | IP20 |
Type | Raspberry Pi enclosure |
To use this facility please Sign In.
Sign In