Qty | Unit Price (Ex VAT) |
---|---|
1+ | £33.08 |
5+ | £32.41 |
10+ | £29.57 |
The Phoenix UCS 1019724 is designed for use as a complete housing for Raspberry Pi applications.
The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 2 or Pi 3 Model B, and screws for securing the housing and PCB in position.
Light Grey housing with turquoise blue corner inserts.
Please note: Raspberry Pi not included.
Colour | Light Grey/Turquoise |
---|---|
Enclosure Height | 87mm |
Enclosure Length | 47 |
Enclosure Width | 125mm |
External Features | Side panel cut-outs |
Internal Features | Screws Supplied |
Material | Polycarbonate |
Depth | 47mm |
Flame Resistance | UL94,V-0 |
IP rating | IP20 |
Type | Raspberry Pi enclosure |
To use this facility please Sign In.
Sign In