Site: Industry
Currency: GBP    
Phoenix Contact 1104780 UCS 237-195-F-GD-RPI-DT7 7035

Phoenix Contact 1104780 UCS 237-195-F-GD-RPI-DT7 7035

Phoenix Contact
Standard range
Order Code:

75-1228

Brand: Phoenix Contact MPN: 1104780 EAN-13: 4055626972381
Qty Unit Price (Ex VAT)
1+ £94.16
5+ £86.50
10+ £81.09
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 3 days

The Phoenix UCS 1104781 is designed for use as a complete housing for Raspberry Pi applications.

The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 2 or Pi 3 Model B, and screws for securing the housing and PCB in position.

Light Grey housing with turquoise blue corner inserts.



Please note: Raspberry Pi not included.


  • Compatible with Raspberry Pi 2 and Pi 3 Model B
  • Colour: Light Grey with turquoise blue corner inserts
  • Dimensions: W237mm x H195mm x D47mm
  • Circuit Board Dimensions: 212mm x 170.2mm (maximum)
  • Adhesive Pi fixing pads included
  • Screw fixings included
  • IP20 Ingress Protection
  • Flammability rating: UL94,V-0
  • RoHS compliant


Colour Light Grey/Turquoise
Enclosure Height 195mm
Enclosure Length 47
Enclosure Width 237mm
External Features Side panel cut-outs
Protection Rating UK94-V0
Internal Features Screws Supplied
Material Polycarbonate
Depth 47mm
Flame Resistance UL94,V-0
IP rating IP20
Type Raspberry Pi enclosure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C