Phoenix Contact 1139242 UCS 145-125-F-GD-RPI4B 9005

Standard range
Order Code:

75-1226

Brand: Phoenix Contact MPN: 1139242 EAN-13: 4063151081386
Qty Unit Price (Ex VAT)
1+ £32.39
5+ £31.38
10+ £29.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 3 days

The Phoenix UCS 1139242 is designed for use as a complete housing for Raspberry Pi applications.

The modular design allows a high degree of flexibility in application. The housing comprises two half shells and four side panels with openings for easy access to the Raspberry Pi on-board external connectors.
Also included are adhesive pads for affixing the Raspberry Pi 4 Model B, and screws for securing the housing and PCB in position.

Black housing with turquoise blue corner inserts.



Please note: Raspberry Pi not included.



  • Compatible with Raspberry Pi 4 Model B
  • Colour: Black with turquoise blue corner inserts
  • Dimensions: W145mm x H125mm x D47mm
  • Adhesive Pi fixing pads included
  • Screw fixings included
  • IP20 Ingress Protection
  • Flammability rating: UL94,V-0
  • RoHS compliant


Colour Black/Turquoise
Enclosure Height 125mm
Enclosure Length 47
Enclosure Width 145mm
External Features Side panel cut-outs
Protection Rating UL94-V0
Internal Features Screws Supplied
Material Polycarbonate
Depth 47mm
Flame Resistance UL94,V-0
IP Rating IP20
Type Raspberry Pi enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot