Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311017 BC 1076-KIT-RPI-7035 Raspberry Pi casing grey-white

Order Code:

06-1667

Brand: Phoenix Contact MPN: 1311017 EAN-13: 4063151603090
Qty Unit Price (Ex VAT)
1+ £49.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The Phoenix Contact electronics casing, model 1311017, is made from durable polycarbonate (PC) in a grey-white RAL 7035 colour. Designed to house and protect electronic components, it is ideal for applications requiring reliable enclosure solutions. This robust casing ensures secure installation and organisation of printed circuit boards (PCB).
Type Electronics casing
Enclosure Height 89.7mm
Enclosure Width 107.6mm
Colour Grey-white (RAL 7035)
Material Polycarbonate (PC)
Depth 62.2mm
Dim (W x H x D) 107.6 x 89.7 x 62.2 mm
Misc Attribute BC 107,6-KIT-RPI-7035 + PCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot