Phoenix Contact 1759091 MSTB 2,5/10-G-5,08 10 Way Terminal Block Header 12A 5.08

Image Representative of Range

Phoenix Contact 1759091 MSTB 2,5/10-G-5,08 10 Way Terminal Block Header 12A 5.08

Extended range
Order Code:

52-3902

Brand: Phoenix Contact MPN: 1759091
  • Quickly find another product in this range by Number of Ways:

Qty Was Unit Price (Ex VAT)
1+ £1.19   £0.969
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched same dayContact us for additional stock

PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB.


  • Number of ways: 10
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge N/A
Body Style Side entry header
Mounting PCB
Number of Ways 10
Series MSTB
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot